Inductor Power Shielded Wirewound 27uH 20% 100KHz 2.8A 0.08Ohm DCR T/R
Delta Electronics SIQ124 - 270 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.8A |
| Maximum Saturation Current | 2.8A |
| Max DC Resistance | 0.08Ohm |
| Product Length | 12.5mm |
| Height | 4.5mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics SIQ124 - 270 to view detailed technical specifications.
No datasheet is available for this part.