This shielded wirewound inductor is a surface mount component with a maximum operating temperature range of -20°C to 105°C. It features a tolerance of 20% and an inductance test frequency of 100KHz. The inductor has a maximum DC current rating of 0.6A and a maximum saturation current of 0.6A. The product dimensions are 12.5mm in length, 4.5mm in height, and 12.5mm in depth.
Delta Electronics SIQ124 - 271 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 270uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.6A |
| Max DC Resistance | 0.876Ohm |
| Product Length | 12.5mm |
| Height | 4.5mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics SIQ124 - 271 to view detailed technical specifications.
No datasheet is available for this part.