This shielded wirewound inductor has a type of power inductance and is made with wirewound technology. It has a tolerance of 20% and an inductance test frequency of 100K. The maximum DC current is 2.7A, and the maximum saturation current is also 2.7A. The maximum DC resistance is 0.097 ohms. The inductor measures 12.5mm in length, 4.5mm in height, and 12.5mm in depth. It operates between -20 and 105 degrees Celsius.
Delta Electronics SIQ124 - 330 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.7A |
| Maximum Saturation Current | 2.7A |
| Max DC Resistance | 0.097Ohm |
| Product Length | 12.5mm |
| Height | 4.5mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics SIQ124 - 330 to view detailed technical specifications.
No datasheet is available for this part.