The SIQ124-331 is a shielded wirewound inductor from Delta Electronics. It has a nominal inductance of 330 microhenries with a tolerance of 20%. The inductor is designed to operate at a test frequency of 100 kHz and can handle a maximum DC current of 0.5 amps. The device measures 12.5 mm in length, 4.5 mm in height, and 12.5 mm in depth. It is rated to operate between -20 and 105 degrees Celsius.
Delta Electronics SIQ124 - 331 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.99Ohm |
| Product Length | 12.5mm |
| Height | 4.5mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics SIQ124 - 331 to view detailed technical specifications.
No datasheet is available for this part.