The SIQ124 - 3R9 is a shielded wirewound inductor from Delta Electronics with a 3.9uH inductance and 20% tolerance. It has a maximum DC current rating of 6.5A and a maximum DC resistance of 0.015 ohms. The inductor measures 12.5mm in length, 4.5mm in height, and 12.5mm in depth. It operates over a temperature range of -20 to 105 degrees Celsius.
Delta Electronics SIQ124 - 3R9 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.5A |
| Maximum Saturation Current | 6.5A |
| Max DC Resistance | 0.015Ohm |
| Product Length | 12.5mm |
| Height | 4.5mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics SIQ124 - 3R9 to view detailed technical specifications.
No datasheet is available for this part.