The SIQ124-470 is a shielded wirewound inductor with a 47uH inductance value and a 20% tolerance. It has a maximum DC current rating of 1.9A and a maximum saturation current of 1.9A. The inductor's maximum DC resistance is 0.15R. It measures 12.5mm in length, 4.5mm in height, and 12.5mm in depth. The SIQ124-470 operates between -20°C and 105°C.
Delta Electronics SIQ124 - 470 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.9A |
| Maximum Saturation Current | 1.9A |
| Max DC Resistance | 0.15Ohm |
| Product Length | 12.5mm |
| Height | 4.5mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics SIQ124 - 470 to view detailed technical specifications.
No datasheet is available for this part.