The SIQ124 - 4R7 is a shielded wirewound inductor from Delta Electronics, designed for power applications. It features an inductance of 4.7uH with a tolerance of 20% and a maximum DC current of 5.7A. The inductor is tested at a frequency of 100KHz and has a maximum DC resistance of 0.018. The device measures 12.5mm in length and 4.5mm in height, with a product depth of 12.5mm. It operates within a temperature range of -20 to 105 degrees Celsius.
Delta Electronics SIQ124 - 4R7 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.7A |
| Maximum Saturation Current | 5.7A |
| Max DC Resistance | 0.018Ohm |
| Product Length | 12.5mm |
| Height | 4.5mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics SIQ124 - 4R7 to view detailed technical specifications.
No datasheet is available for this part.