The SIQ124-560 is a shielded wirewound inductor with a nominal inductance of 56uH and a tolerance of 20%. It has a maximum DC current rating of 1.8A and a maximum saturation current of 1.8A. The inductor's maximum DC resistance is 0.19Ohm. It measures 12.5mm in length, 4.5mm in height, and 12.5mm in depth. The SIQ124-560 operates within a temperature range of -20 to 105 degrees Celsius.
Delta Electronics SIQ124-560 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 1.8A |
| Max DC Resistance | 0.19Ohm |
| Product Length | 12.5mm |
| Height | 4.5mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics SIQ124-560 to view detailed technical specifications.
No datasheet is available for this part.