This shielded wirewound inductor from Delta Electronics has a type of power inductors with wirewound technology. It features a protection style of shielded and an inductance of 6.8uH with a tolerance of 20%. The inductance test frequency is 100KHz and the maximum DC current is 4.9A. The maximum saturation current is also 4.9A and the max DC resistance is 0.023R. The inductor has a product length of 12.5mm, height of 4.5mm and product depth of 12.5mm. It operates between a minimum of -20 degrees Celsius and a maximum of 105 degrees Celsius.
Delta Electronics SIQ124 - 6R8 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.9A |
| Maximum Saturation Current | 4.9A |
| Max DC Resistance | 0.023Ohm |
| Product Length | 12.5mm |
| Height | 4.5mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics SIQ124 - 6R8 to view detailed technical specifications.
No datasheet is available for this part.