The SIQ125R-2R1 is a shielded wirewound inductor with a nominal inductance of 2.1uH and a tolerance of -30% to 20%. It has a maximum DC current rating of 7A and a maximum saturation current of 7A. The inductor's maximum DC resistance is 0.014 ohms. It measures 12.5mm in length and 6mm in height. The SIQ125R-2R1 operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.1uH |
| Tolerance | -30% to 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7A |
| Maximum Saturation Current | 7A |
| Max DC Resistance | 0.014Ohm |
| Product Length | 12.5mm |
| Height | 6mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |