The SIQ125RA - 2R1 is a shielded wirewound inductor from Delta Electronics. It has a nominal inductance of 2.1uH and a tolerance of -30% to 20%. The inductor is designed for surface mount applications and has a maximum operating temperature range of -40 to 125 degrees Celsius. It can handle a maximum DC current of 8A and a maximum saturation current of 8A.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.1uH |
| Tolerance | -30% to 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8A |
| Maximum Saturation Current | 8A |
| Max DC Resistance | 0.0053Ohm |
| Product Length | 12.5mm |
| Height | 6mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |