Delta Electronics SIQ74B-330 technical specifications.
| Inductance | 33uH |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.22Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics SIQ74B-330 to view detailed technical specifications.
No datasheet is available for this part.