Delta Electronics SISH85-100 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.9A |
| Maximum Saturation Current | 3.8A |
| Max DC Resistance | 0.038Ohm |
| Product Length | 12.94mm |
| Height | 5.2mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics SISH85-100 to view detailed technical specifications.
No datasheet is available for this part.