Delta Electronics TC08D010 technical specifications.
| Transformer Type | Ethernet Transformer |
| Turns Ratio | 1.33:1 |
| Maximum DCR Primary Side | 0.6Ohm |
| Maximum DCR Secondary Side | 0.4Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics TC08D010 to view detailed technical specifications.
No datasheet is available for this part.