Delta Electronics TCE1005H02 technical specifications.
| Width | 10.5 |
| Length | 13.5 |
| Manufacturer Series | TCE1005H |
| Height | 21 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics TCE1005H02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.