Delta Electronics THB16J04 technical specifications.
| Width | 6.6 |
| Length | 20.27 |
| Number of Functions | 3 |
| Manufacturer Series | THB16J04 |
| Height | 4.4 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics THB16J04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.