Delta Electronics THD16A74 technical specifications.
| Width | 15.2 |
| Length | 24.2 |
| Manufacturer Series | THD16A74 |
| Height | 9.9 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics THD16A74 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.