Delta Electronics THJ06A31 technical specifications.
| Width | 8.65 |
| Length | 12.5 |
| Manufacturer Series | THJ06A31 |
| Height | 6.2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics THJ06A31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.