Delta Electronics THX10B71 technical specifications.
| Width | 13.9 |
| Length | 13.9 |
| Manufacturer Series | THX10B71 |
| Height | 9.7 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics THX10B71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.