Delta Electronics THX14R70 technical specifications.
| Width | 10.1 |
| Length | 20.1 |
| Manufacturer Series | THX14R70 |
| Height | 7.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics THX14R70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.