Delta Electronics V19.68Y2C technical specifications.
| Type | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) |
| Upper Frequency Range | 19.44 to 28MHz |
| Frequency Tolerance | ±2ppm |
| Frequency Stability | ±2.5ppm |
| Load Capacitance | 10pF |
| Tuning Voltage | 0.5 to 2.5V |
| Min Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 3.5V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Cage Code | SU637 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Delta Electronics V19.68Y2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.