Delta Electronics V48SC3R315NNFA technical specifications.
| Max Operating Temperature | 79 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T8 |
| Width | 22.8 |
| Length | 33 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics V48SC3R315NNFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.