Delta Electronics VLCS005A technical specifications.
| Width | 14.5 |
| Length | 23.8 |
| Number of Functions | 1 |
| Manufacturer Series | VLCS005A |
| Height | 7.15 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics VLCS005A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.