Delta Product Groups DC02D2415A technical specifications.
| Current - Output 1 | 66mA |
| Current - Output 2 | 66mA |
| Height | 0.4inch |
| Length | 1.25inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| Series | DC02S/D |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups DC02D2415A to view detailed technical specifications.
No datasheet is available for this part.