Delta Product Groups DE03S2412A technical specifications.
| Current - Output 1 | 250mA |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| Series | DE03S |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups DE03S2412A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.