Delta Product Groups E48SH1R540NRFA technical specifications.
| Package/Case | Module |
| Current - Output 1 | 40A |
| Height | 0.37inch |
| Length | 2.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 120W |
| Packaging | Tray |
| Series | E48SH |
| Voltage - Output 1 | 1.5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups E48SH1R540NRFA to view detailed technical specifications.
No datasheet is available for this part.