Delta Product Groups E48SP3R360NRFA technical specifications.
| Package/Case | Module |
| Current - Output 1 | 60A |
| Height | 0.43inch |
| Length | 2.3inch |
| Max Operating Temperature | 118°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 200W |
| Packaging | Tray |
| Series | E48SP |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups E48SP3R360NRFA to view detailed technical specifications.
No datasheet is available for this part.