Delta Product Groups IPM12C0A0S04FA technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 4A |
| Efficiency | 91% |
| Height | 0.31inch |
| Length | 17.78mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 113°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Delphi IPM |
| Voltage - Output 1 | 5V |
| Width | 16.27mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups IPM12C0A0S04FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.