Delta Product Groups IPM12S0A0R08FA technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Efficiency | 94% |
| Features | UVLO |
| Height | 0.65inch |
| Length | 17.8mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 116°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Series | Delphi IPM |
| Voltage - Output 1 | 5V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups IPM12S0A0R08FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.