Delta Product Groups PH02S2405A technical specifications.
| Current - Output 1 | 400mA |
| Height | 0.49inch |
| Isolation Voltage | 1.5kV |
| Length | 1.02inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | PH02S/D |
| Voltage - Output 1 | 5V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups PH02S2405A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.