Delta Product Groups S36SE12001PDFG technical specifications.
| Current - Output 1 | 1.3A |
| Efficiency | 87% |
| Features | UVLO |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 1.16inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 16W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 17W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | S36SE |
| Voltage - Output 1 | 12V |
| Width | 1.01inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups S36SE12001PDFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.