Delta Product Groups S36SE3R305PDFG technical specifications.
| Current - Output 1 | 5A |
| Efficiency | 86.5% |
| Features | UVLO |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 1.16inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 17W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 17W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | S36SE |
| Voltage - Output 1 | 3.3V |
| Width | 1.01inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups S36SE3R305PDFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.