Module DC-DC 1-OUT 3.3V 25A 100W 8-Pin 1/16-Brick
Delta Product Groups V48SH3R325NNFA technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Efficiency | 91% |
| Features | UVLO |
| Height | 0.37inch |
| Isolation Voltage | 1.5kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 118°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 82.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 210 |
| Packaging | Tray |
| Series | Delphi V48SH |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups V48SH3R325NNFA to view detailed technical specifications.
No datasheet is available for this part.