Delta Product Groups V48SR1R825NRFA technical specifications.
| Package/Case | Module |
| Color | Black |
| Current - Output 1 | 25A |
| Diameter | 0.37inch |
| Height | 0.449inch |
| Length | 1.3inch |
| Material | Metal |
| Max Operating Temperature | 124°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 65W |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | 42007 |
| Voltage - Output 1 | 1.8V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups V48SR1R825NRFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.