
The Delta DPA Series is a multifunction pressure sensor designed for various industrial automation applications. It features an energy-saving mode, various unit conversions (inchHg, psi, kPa, mmHg, kg/cm², bar), analog output function, multiple output modes, and 10 sets of output response time setup. The sensor includes a 3-color LCD display (Green, Red, Orange) for easy monitoring and parameter setup, fast zero reset, safety control function to prevent accidental changes, and an easy parameter copy function to replicate settings to multiple slave units. It supports both NPN and PNP transistor digital outputs and analog outputs (1-5V or 4-20mA)
Delta DPA10N-G technical specifications.
| Voltage Supply Range | 12-24VDC |
| Voltage Supply Tolerance | ±10% |
| Power Consumption (Max) | 40mA |
| Power Consumption (Current Output Type) | 60mA |
| Pressure Type | Non-corrosive gas, gauge type |
| Measurable Range | -100 to 1000kPa |
| Max. Durable Pressure | 1500kPa |
| Measurement Accuracy | ±3% entire process |
| Temperature Inaccuracy | ±2% entire process |
| Setup Display | 2-line LCD, 4 digits (measured value), 3.5 digits (setup display) |
| Status Display | LCD output status display |
| Display Mode Colors | 3 |
| Display Cycle | 250, 500, 1000ms |
| Number of Outputs | 2 digital (NPN/PNP), 1 analog |
| Transistor Output (NPN) Max. Durable Pressure | 30V |
| Transistor Output (NPN) Current | 100mA |
| Transistor Output (NPN) Residual Voltage | 1.5V |
| Transistor Output (PNP) Max. Durable Pressure | 30V |
| Transistor Output (PNP) Current | 100mA |
| Transistor Output (PNP) Residual Voltage | 1.5V |
| Analog Output (1-5V) Min. Output Load Resistance | 1000Ω |
| Analog Output (4-20mA) Max. Output Load Resistance | 400Ω |
| Analog Output (4-20mA) Linear Inaccuracy | < 2% entire process |
| Response Time | 2, 4, 10, 30, 50, 100, 250, 500, 1000, 5000ms |
| Output Inaccuracy (Linear) | < ±2% entire process |
| Pore Size (R) | Outer Rc1/8, inner M5 |
| Shock Resistance | 10-550 Hz, 100 mm, 3 axes for 2 hours |
| Vibration Resistance | Max. 100 m/s², 3 axes 6 directions, 3 times each |
| Operating Ambient Temperature | 0 to 50°C |
| Storage Temperature | -20 to 65°C |
| Altitude | < 2000m |
| Operating Relative Humidity | 35-80% RH (non-condensing) |
| Ordering Option: Pressure Measurement Range '01' | -100 kPa ~ 100 kPa |
| Ordering Option: Pressure Measurement Range '10' | -100 kPa ~ 1,000 kPa |
Download the complete datasheet for Delta DPA10N-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.