DC/DC converter 0.59...5.1 VDC 6 A, NE12S0A0V06PNFA, Delta-Electronics
Delta NE12S0A0V06PNFA technical specifications.
| Package/Case | SIP |
| Efficiency | 94.5% |
| Max Operating Temperature | 113°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30.6W |
| Output Voltage | 5.1V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Delta NE12S0A0V06PNFA to view detailed technical specifications.
No datasheet is available for this part.