This general purpose relay features a SPDT contact arrangement and a maximum current rating of 5A. It operates at a DC coil voltage of 12VDC and has a maximum pick-up voltage of 9VDC. The relay's coil current is 100mA and it can switch up to 277VAC. The coil resistance is 120 ohms and the maximum DC switching voltage is 28VDC. It has a power rating of 0.25HP and is designed for bracket mounting. The relay operates within a temperature range of -45°C to 85°C.
Deltrol Controls 20007-81 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 5A |
| Termination Style | Solder Lug |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9VDC |
| Coil Current | 100mA |
| Maximum AC Switching Voltage | 277V |
| Coil Resistance | 120Ohm |
| Maximum DC Switching Voltage | 28V |
| Max Power Rating | 0.25HP |
| Package Type | Dust Cover |
| Mounting | Bracket Mount |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Deltrol Controls 20007-81 to view detailed technical specifications.
No datasheet is available for this part.