This general purpose relay features a SPDT contact arrangement and can handle a maximum current rating of 5A. It operates within a temperature range of -45°C to 85°C and has a maximum pick-up voltage of 18VDC. The relay's coil current is 50mA and its coil resistance is 480 ohms. It is designed for use with a 24VDC coil voltage and can switch up to 28VDC and 277VAC. The relay is mounted via a bracket and has a dust cover package type.
Deltrol Controls 20007-82 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 5A |
| Termination Style | Solder Lug |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 50mA |
| Maximum AC Switching Voltage | 277V |
| Coil Resistance | 480Ohm |
| Maximum DC Switching Voltage | 28V |
| Max Power Rating | 0.25HP |
| Package Type | Dust Cover |
| Mounting | Bracket Mount |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Deltrol Controls 20007-82 to view detailed technical specifications.
No datasheet is available for this part.