This general purpose relay features a SPDT contact arrangement, with a maximum current rating of 5A and a maximum pick-up voltage of 82.5VDC. The relay has a termination style of solder lug and a coil resistance of 10K ohms. It can switch up to 277VAC and has a maximum DC switching voltage of 28V. The relay is designed for use in a bracket mount configuration and has a maximum operating temperature range of -45 to 85 degrees Celsius.
Deltrol Controls 20007-84 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 5A |
| Termination Style | Solder Lug |
| DC Coil Voltage | 110V |
| Maximum Pick-Up Voltage | 82.5VDC |
| Coil Current | 11mA |
| Maximum AC Switching Voltage | 277V |
| Coil Resistance | 10KOhm |
| Maximum DC Switching Voltage | 28V |
| Max Power Rating | 0.25HP |
| Package Type | Dust Cover |
| Mounting | Bracket Mount |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Deltrol Controls 20007-84 to view detailed technical specifications.
No datasheet is available for this part.