Deltrol Controls 20063-84 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -45 |
| Termination Type | SOLDER LUG |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Deltrol Controls 20063-84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.