Deltrol Controls 20242-82 technical specifications.
| Contact Arrangement | SPST-NO-DM |
| Contact Form | 1 Form X |
| DC Coil Voltage | 24V |
| Coil Current | 82.75mA |
| Coil Resistance | 290Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 30A |
| Termination Style | Screw Terminal |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 115°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Deltrol Controls 20242-82 to view detailed technical specifications.
No datasheet is available for this part.