Deltrol Controls 20355-83 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | 6PDT |
| Max Current Rating | 5A |
| Termination Style | Solder Lug |
| AC Coil Voltage | 120V |
| Maximum Pick-Up Voltage | 102VAC |
| Maximum AC Switching Voltage | 277V |
| Coil Resistance | 1.85KOhm |
| Maximum DC Switching Voltage | 28V |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Deltrol Controls 20355-83 to view detailed technical specifications.
No datasheet is available for this part.