Deltrol Controls 20793-85 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 10A |
| Termination Style | PC Pin |
| AC Coil Voltage | 240V |
| Maximum Pick-Up Voltage | 204VAC |
| Maximum AC Switching Voltage | 277V |
| Coil Resistance | 8KOhm |
| Maximum DC Switching Voltage | 28V |
| Max Power Rating | 0.5HP |
| Package Type | Dust Cover |
| Mounting | Bracket Mount |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Deltrol Controls 20793-85 to view detailed technical specifications.
No datasheet is available for this part.