Electromechanical Relay 12VDC 120Ohm 5A 3PDT(32x33.02x46.61)mm Bracket General Purpose Relay
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 5A |
| Termination Style | PC Pin |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9VDC |
| Coil Current | 100mA |
| Maximum AC Switching Voltage | 277V |
| Coil Resistance | 120Ohm |
| Maximum DC Switching Voltage | 28V |
| Max Power Rating | 0.25HP |
| Package Type | Dust Cover |
| Mounting | Bracket Mount |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |