Deltron 304-0000-910 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Deltron 304-0000-910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.