Deltron 455-0060 technical specifications.
| Package/Case | 120 |
| Color | Natural |
| Material | Aluminium |
| Mount | Box |
| Ratings | IP54, IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Deltron 455-0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.