Deltron 456-0010 technical specifications.
| Color | Natural |
| Material | Aluminium |
| Mount | Box |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Deltron 456-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.