Deltron 456-0060 technical specifications.
| Color | Natural |
| Material | Aluminium |
| Mount | Box |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Deltron 456-0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.