Deltron 459-0130 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Height | 95.2mm |
| Material | Aluminium |
| Mount | Box |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Deltron 459-0130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
