Deltron 461-0040 technical specifications.
| Color | Grey |
| Material | Aluminium |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Deltron 461-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.